- RS Stock No.:
- 608-0232
- Mfr. Part No.:
- HR10-10P-12S (73)
- Brand:
- Hirose
93 In stock - FREE next working day delivery available
Added
Price Each
£30.28
(exc. VAT)
£36.34
(inc. VAT)
Units | Per unit |
1 - 4 | £30.28 |
5 - 24 | £29.08 |
25 - 49 | £27.96 |
50 - 99 | £26.93 |
100 + | £25.96 |
- RS Stock No.:
- 608-0232
- Mfr. Part No.:
- HR10-10P-12S (73)
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Push-Pull Connectors
A highly durable and reliable range of compact, subminiature connectors featuring easy action "push-pull" latching mechanism for quick connecting and disconnecting. A five key polarisation system helps prevent misconnections. Solder bucket contacts.
Note
A cable mounting socket will mate with a jack plug or panel mounting plug. A cable mounting plug will mate with a jack socket or panel mounting socket.
Video Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 2.0A |
Body Orientation | Straight |
Series | HR10 |
Voltage Rating | 100 V |
Shell Size | 10 |
Mating Type | Push-Pull |
Housing Material | Brass, Zinc |
Contact Plating | Gold |
Contact Material | Bronze |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Related links
- Hirose HR10 Series Female Cable Mount Circular Connector, 4 contacts Plug
- Hirose Circular Connector Cable Mount Socket HR10 Series
- Hirose Circular Connector Panel Mount Plug HR10 Series
- Hirose HR10 Series Male Cable Mount Circular Connector, 12 contacts Plug
- Hirose Circular Connector Cable Mount Plug IP67 HR22 Series
- Hirose Circular Connector Panel Mount Socket, HR10 Series
- Hirose Circular Connector Cable Mount HR10 Series
- Hirose Circular Connector Panel Mount Socket HR10 Series