ERNI Circular Connectors, MaxiBridge Series
- RS Stock No.:
- 287-4391
- Mfr. Part No.:
- 464766-E
- Brand:
- ERNI
Bulk discount available
Subtotal (1 reel of 500 units)*
£189.50
(exc. VAT)
£227.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 - 500 | £0.379 | £189.50 |
1000 + | £0.365 | £182.50 |
*price indicative
- RS Stock No.:
- 287-4391
- Mfr. Part No.:
- 464766-E
- Brand:
- ERNI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ERNI | |
Termination Method | Crimp | |
Current Rating | 12.0A | |
Series | MaxiBridge | |
Contact Plating | Gold | |
Contact Material | Copper Alloy | |
Series Number | 464766-E | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand ERNI | ||
Termination Method Crimp | ||
Current Rating 12.0A | ||
Series MaxiBridge | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series Number 464766-E | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- DE
The ERNI MaxiBridge connector system features single- and double-row cable connectors with a pitch of 2.54 millimetres. With a high current rating of up to 12 A per contact, it's well-suited for space-saving, highly stressed connections. ERNI provides MaxiBridge connectors with two to twenty contacts, catering to various applications. These connectors ensure reliable connections between printed circuit boards and decentralized functional units, offering versatility and robust performance.
Reliable and secure mating
High retention force of the housing latching
Double locking of the spring contacts in the housing
Shock and vibration resistant
High temperature resistance
Reliable retention force on the PCB
High retention force of the housing latching
Double locking of the spring contacts in the housing
Shock and vibration resistant
High temperature resistance
Reliable retention force on the PCB
Related links
- ERNI Circular Connectors, MaxiBridge Series
- ERNI Circular Connectors Board Mount Plug M12 Connector Series
- ERNI Circular Connectors Board Mount Plug IP67, M12 Connector Series
- ERNI Circular Connectors Board Mount Socket IP65 M12 Connector Series
- ERNI Circular Connectors Board Mount Plug IP65 M12 Connector Series
- ERNI Circular Connectors Board Mount Plug IP65 M12 Connector Series
- ERNI Circular Connectors Board Mount Plug IP65 M8 Connector Series
- ERNI Circular Connectors Board Mount Socket IP65 M12 Connector Series