ERNI Circular Connectors, 5 Contacts, Board Mount, M12 Connector, Socket, Female, IP65, IP67, M12 Connector Series

Bulk discount available

Subtotal (1 unit)*

£5.53

(exc. VAT)

£6.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.53
10 - 24£5.30
25 - 49£5.07
50 +£4.73

*price indicative

RS Stock No.:
287-4385
Mfr. Part No.:
454950-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Number of Contacts

5

Mounting Type

Board Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Surface Mount

IP Rating

IP65, IP67

Current Rating

4.0A

Series

M12 Connector

Body Orientation

Straight

Coding

A

Mating Type

Polarization

Pole Format

5P

Shielded/Unshielded

Unshielded

Series Number

454950

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
SI
The ERNI modular circular connector system according to IEC 61076-2 enables quick and simple connector solutions. Compatibility with conventional soldering processes leads to significant cost savings in equipment manufacture. These reliable connectors provide protection against water and dust ingress. Additionally, a wide range of accessories, including protective caps and O-ring seals, are available to enhance their functionality and durability.

Gold-plated contacts
Protection from dust and water
Individual solutions
Automated processing
Large selection of accessories

Related links