ERNI Circular Connectors, 8 Contacts, Board Mount, M12 Connector, Socket, Female, IP65, IP67, M12 Connector Series
- RS Stock No.:
- 287-4377
- Mfr. Part No.:
- 354131-E
- Brand:
- ERNI
Bulk discount available
Subtotal (1 unit)*
£6.06
(exc. VAT)
£7.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 98 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £6.06 |
10 - 24 | £5.80 |
25 - 49 | £5.55 |
50 + | £5.17 |
*price indicative
- RS Stock No.:
- 287-4377
- Mfr. Part No.:
- 354131-E
- Brand:
- ERNI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ERNI | |
Number of Contacts | 8 | |
Mounting Type | Board Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Surface Mount | |
IP Rating | IP65, IP67 | |
Current Rating | 4.0A | |
Series | M12 Connector | |
Body Orientation | Straight | |
Coding | A | |
Mating Type | Polarization | |
Pole Format | 8P | |
Shielded/Unshielded | Unshielded | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -25°C | |
Series Number | 354131 | |
Select all | ||
---|---|---|
Brand ERNI | ||
Number of Contacts 8 | ||
Mounting Type Board Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Surface Mount | ||
IP Rating IP65, IP67 | ||
Current Rating 4.0A | ||
Series M12 Connector | ||
Body Orientation Straight | ||
Coding A | ||
Mating Type Polarization | ||
Pole Format 8P | ||
Shielded/Unshielded Unshielded | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Series Number 354131 | ||
The ERNI modular circular connector system according to IEC 61076-2 enables quick and simple connector solutions. Compatibility with conventional soldering processes leads to significant cost savings in equipment manufacture. These reliable connectors provide protection against water and dust ingress. Additionally, a wide range of accessories, including protective caps and O-ring seals, are available to enhance their functionality and durability.
Gold-plated contacts
Protection from dust and water
Individual solutions
Automated processing
Large selection of accessories
Protection from dust and water
Individual solutions
Automated processing
Large selection of accessories
Related links
- ERNI Circular Connectors Board Mount Socket IP65 M12 Connector Series
- ERNI Circular Connectors Board Mount Plug IP65 M12 Connector Series
- ERNI Circular Connectors Board Mount Socket IP65 M12 Connector Series
- ERNI Circular Connectors Board Mount Socket IP65 M12 Connector Series
- ERNI Circular Connectors Board Mount Plug IP67, M12 Connector Series
- ERNI Circular Connectors Board Mount Socket IP67, M12 Connector Series
- ERNI Circular Connectors Board Mount Plug IP65 M12 Connector Series
- ERNI Circular Connectors Board Mount Plug M12 Connector Series