ERNI Circular Connectors, 4 Contacts, Board Mount, M8 Connector, Plug, Male, IP65, IP67, M8 Connector Series

Bulk discount available

Subtotal (1 unit)*

£4.65

(exc. VAT)

£5.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.65
10 - 39£4.45
40 +£4.25

*price indicative

RS Stock No.:
287-4313
Mfr. Part No.:
224152-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Number of Contacts

4

Mounting Type

Board Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Surface Mount

IP Rating

IP65, IP67

Current Rating

3.0A

Series

M8 Connector

Body Orientation

Straight

Coding

A

Voltage Rating

250.0 V dc

Mating Type

Polarization

Pole Format

4P

Shielded/Unshielded

Unshielded

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Series Number

224152-E

The ERNI modular circular connector system according to IEC 61076-2 enables quick and simple connector solutions. Compatibility with conventional soldering processes leads to significant cost savings in equipment manufacture. These reliable connectors provide protection against water and dust ingress. Additionally, a wide range of accessories, including protective caps and O-ring seals, are available to enhance their functionality and durability.

Gold-plated contacts
Protection from dust and water
Individual solutions
Automated processing
Large selection of accessories

Related links