Phoenix Contact Connector, 4 Contacts, Front Mount, M12 Connector, Socket, Female, IP67, VS-EC-MSDB SH SCO Series
- RS Stock No.:
- 286-0840
- Mfr. Part No.:
- 1440711
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.26
(exc. VAT)
£18.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £15.26 |
*price indicative
- RS Stock No.:
- 286-0840
- Mfr. Part No.:
- 1440711
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Front Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | VS-EC-MSDB SH SCO | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series VS-EC-MSDB SH SCO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector front mounting with consistent EMC protection for reliable connection solutions in the industrial environment.
Connector for flexible on site assembly
Related links
- Phoenix Contact Connector Front Mount Socket IP67, VS-EC-MSDB SH SCO Series
- Phoenix Contact Connector Cable Mount Plug IP67, SACC-MRD-4SC SH PN SCO Series
- Phoenix Contact Connector Rear Mount Socket IP67 VS-FSBPYS-OE-94H/0 Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, VS Series
- Phoenix Contact Connector Rear Mount Socket IP65 VS Series
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSI-FSY-8CON-M16-L180 SCO
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSIV-FS-8CON-L180-10G SCO