Phoenix Contact Connector, 8 Contacts, Rear Mount, M10 Connector, Socket, Female, IP67, SACC-DSI-M8FS-8CON-M10-L180 SH

Subtotal (1 unit)*

£20.11

(exc. VAT)

£24.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.11

*price indicative

RS Stock No.:
286-0834
Mfr. Part No.:
1424235
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Rear Mount

Connector Size

M10

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SACC-DSI-M8FS-8CON-M10-L180 SH

COO (Country of Origin):
DE
The Phoenix Contact Device connector, rear mounting is one-piece connectors for wave soldering. All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design.

Easy PCB assembly
High transmission reliability

Related links