Phoenix Contact Connector, 8 Contacts, Rear Mount, M10 Connector, Socket, Female, IP67, SACC-DSI-M8FS-8CON-M10-L180 SH

Subtotal (1 pack of 20 units)*

£402.12

(exc. VAT)

£482.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,980 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£20.106£402.12

*price indicative

RS Stock No.:
286-0833
Mfr. Part No.:
1424235
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Rear Mount

Connector Size

M10

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SACC-DSI-M8FS-8CON-M10-L180 SH

COO (Country of Origin):
DE
The Phoenix Contact Device connector, rear mounting is one-piece connectors for wave soldering. All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design.

Easy PCB assembly
High transmission reliability

Related links