Phoenix Contact Connector, 8 Contacts, Rear Mount, M12 Connector, Socket, Female, IP67, SACC-DSI-FSY-8CON-M16-L180 SCO

Subtotal (1 unit)*

£23.90

(exc. VAT)

£28.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.90

*price indicative

RS Stock No.:
286-0807
Mfr. Part No.:
1407503
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Rear Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SACC-DSI-FSY-8CON-M16-L180 SCO

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Device connector, rear mounting is one-piece connectors for wave soldering. All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design.

Easy PCB assembly
High transmission reliability

Related links