Phoenix Contact Connector, 12 Contacts, Cable Mount, M23 Connector, Plug, Male, IP66, IP68, IP69K, M23 PRO Series
- RS Stock No.:
- 277-8567
- Mfr. Part No.:
- 1069323
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.60
(exc. VAT)
£16.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £13.60 |
*price indicative
- RS Stock No.:
- 277-8567
- Mfr. Part No.:
- 1069323
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 12 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP66, IP68, IP69K | |
Series | M23 PRO | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69K | ||
Series M23 PRO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is a modern, consistent design solution with cross-manufacturer compatibility for standard and fast locking systems and highly convenient operation. Its ONECLICK fast locking system with an optically, haptically, and ac
Cost effective cable
Lead free
Lead free
Related links
- Phoenix Contact Connector Cable Mount Plug IP66 IP69K, M23 PRO Series
- Phoenix Contact Connector Cable Mount Socket IP66 IP69K, M23 PRO Series
- Phoenix Contact Circular Connector Cable Plug IP66 IP69K, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, M23 PRO
- Phoenix Contact Circular Connector Front Mount Socket IP66 IP69K, M23 PRO
- Phoenix Contact Circular Connector Cable Mount Plug IP66 IP69K, M23 PRO
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, M23 PRO
- Phoenix Contact Connector Cable Mount Socket IP66 IP69K, M23-12S2N8A80DU