Phoenix Contact Circular Connector, Rear Mount, M8 Connector, Socket

Subtotal (1 pack of 20 units)*

£337.74

(exc. VAT)

£405.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£16.887£337.74

*price indicative

RS Stock No.:
267-1902
Mfr. Part No.:
1456145
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Mounting Type

Rear Mount

Connector Size

M8

Plug/Socket

Socket

COO (Country of Origin):
DE
The Phoenix Contact device connector is circular connectors with sensor/actuator flush-type socket.

3 number of position
IP67 degree of protection

Related links