Phoenix Contact Circular Connector, Rear Mount, M8 Connector, Socket
- RS Stock No.:
- 265-7325
- Mfr. Part No.:
- 1694363
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£163.62
(exc. VAT)
£196.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
20 + | £8.181 | £163.62 |
*price indicative
- RS Stock No.:
- 265-7325
- Mfr. Part No.:
- 1694363
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Mounting Type | Rear Mount | |
Connector Size | M8 | |
Plug/Socket | Socket | |
Termination Method | Solder | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Mounting Type Rear Mount | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Termination Method Solder | ||
- COO (Country of Origin):
- DE
The Phoenix Contact device connector has 3 positions, M12 thread and rear/screw mounting with straight solder connection.
IP67 degree of protection
Related links
- Phoenix Contact Circular Connector M8 Connector, Socket
- Amphenol Industrial Circular Connector Rear Mount Socket
- Phoenix Contact Connector Rear Mount Socket IP67, SACC-DSI-M8FS-6CON-M10-L90 SH
- Amphenol Industrial Circular Connector Rear Mount Socket
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M8 Series
- TE Connectivity Circular Connector Rear Mount Socket, Female
- TE Connectivity Circular Connector Rear Mount Socket, Female
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M8 Series