Phoenix Contact Circular Connector, 3 Contacts, Front Mount, M20 Connector, Plug, IP65, IP67, Q 1.5 Series

Subtotal (1 box of 10 units)*

£119.77

(exc. VAT)

£143.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +£11.977£119.77

*price indicative

RS Stock No.:
256-1472
Mfr. Part No.:
1640663
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Mounting Type

Front Mount

Connector Size

M20

Plug/Socket

Plug

Termination Method

Screw

IP Rating

IP65, IP67

Series

Q 1.5

COO (Country of Origin):
PL
The Phoenix Contact panel feed through is used for the external wall mounting with manual solder or slip on connection. It has 3 positions and connection technology is QUICKON connection. The housing material used is PA and locking type is screw locking.

Degree of protection is IP65 and IP67
Robust throughout
Mounting type is Front mounting M20
EAC approved

Related links