Phoenix Contact Circular Connector, M12 Connector, Plug, IP67, SACC Series

Subtotal (1 unit)*

£16.02

(exc. VAT)

£19.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.02

*price indicative

RS Stock No.:
255-9966
Mfr. Part No.:
1556870
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Size

M12

Plug/Socket

Plug

IP Rating

IP67

Body Orientation

Straight

Series

SACC

Coding

A

COO (Country of Origin):
DE
The Phoenix Contact product is a 4 position sensor and actuator connector. The head design of the connector is straight plug with M12 threading. The cable gland material is nickel plated zinc.

Safe use in the field, thanks to a high degree of protection
Degree of protection is IP67
Connection method is Screw connection

Related links