Deutsch Circular Connector, 3 Contacts, Cable Mount, Plug, Female, IP67, HD10 Series

Bulk discount available

Subtotal (1 pack of 250 units)*

£1,549.75

(exc. VAT)

£1,859.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 - 250£6.199£1,549.75
500 - 750£5.889£1,472.25
1000 +£5.641£1,410.25

*price indicative

RS Stock No.:
190-3896
Mfr. Part No.:
HD16-3-96S
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Number of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

13.0A

Series

HD10

Body Orientation

Straight

Shell Size

3

Mating Type

Push-Pull

Housing Material

Thermoplastic

HD10 Plugs


From Deutsch, this HD 10 Series cable mount connector offers a sturdy and versatile plug for heavy duty connections with corresponding HD 10 receptacles. Available in 3, 6 and 9 pole contact arrangements, this HD 10 Series plug is very well suited to industrial applications.

Approvals

IP67


HD10 Range


A range of Heavy Duty 13Amp and 25Amp circular sealed connectors. Properly wired and mated the connection will withstand immersion under three feet of water without loss of electronic qualities or leakage. The 3, 6 and 9way 13Amp versions use Deutsch size 16 solid contacts (see for example stock no. 425-761). The 6way 25Amp version uses Deutsch size 12 solid contacts (see for example stock no. 425-828). For a suitable crimp tool, see Stock no. 425-973.


Sealed to IP67
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344

Related links