Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP66, IP68, M23 PRO Series

Bulk discount available

Subtotal (1 unit)*

£13.43

(exc. VAT)

£16.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£13.43
10 - 49£13.03
50 - 99£12.12
100 +£10.30

*price indicative

RS Stock No.:
188-6889
Distrelec Article No.:
301-72-991
Mfr. Part No.:
1629232
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP66, IP68

Current Rating

20.0A

Body Orientation

Straight

Series

M23 PRO

Voltage Rating

300.0 V

Mating Type

Screw Lock

Housing Material

Zinc

Pole Format

6P

COO (Country of Origin):
DE
Cable connector, straight, shielded: yes, Screw locking, M23, No. of pos.: 6, type of contact: Pin, Crimp connection, cable diameter range: 3 mm ... 15mm

Related links