Phoenix Contact Circular Connector, 12 Contacts, Cable Mount, M23 Connector, Socket, Female, IP66, IP68, M23 PRO Series

Bulk discount available

Subtotal (1 unit)*

£18.38

(exc. VAT)

£22.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 17 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£18.38
10 - 49£17.83
50 - 99£16.58
100 +£14.10

*price indicative

RS Stock No.:
188-6884
Distrelec Article No.:
301-72-986
Mfr. Part No.:
1629212
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP66, IP68

Current Rating

8.0A

Series

M23 PRO

Body Orientation

Straight

Coding

N

Voltage Rating

150.0 V

Shell Size

27.4

Mating Type

Screw Lock

Housing Material

Zinc

Pole Format

12P

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE

Phoenix Contact Circular Connector, Cable Mount, M23 - M23-12S1N8A80DU - 1629212


Choose this rugged signal connector from Phoenix Contact for the most demanding of industrial applications. It's fixed to a sensor or actuator cable to provide an extremely hard-wearing and stable command connection. The unit has a voltage rating of 150V.
The socket features a strong zinc housing that will withstand high levels of impact. Its screw-lock mechanism makes sure the connection to your plug is secure. Polyamide insulation on the unit's body offers excellent protection from electrical current, even if the connector gets wet. This material is also resistant to abrasion and chemicals, to improve the longevity of the connector.
A circular industrial connector like this is commonly found in factory and industrial automation applications. Its reliable signal transfer enhances workplace safety and improves overall system efficiency.

• Crimp termination method
• Accepts cable diameters from 3mm to 15mm
• IP68 (ingress protection) rated when plugged in for a dust-tight and waterproof connection
• Zinc housing material
• Pole format of 12P
• Conforms to the RoHS (Restriction of Hazardous Substances) directive, meaning it contains no more than minimal levels of hazardous substances
• Meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't damage equipment via electrostatic discharge

Related links