Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M23 Connector, Plug, Male, IP66, IP68, IP69K,
- RS Stock No.:
- 188-6880
- Distrelec Article No.:
- 301-72-983
- Mfr. Part No.:
- 1629200
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£19.58
(exc. VAT)
£23.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £19.58 |
10 - 49 | £19.00 |
50 - 99 | £17.64 |
100 + | £15.04 |
*price indicative
- RS Stock No.:
- 188-6880
- Distrelec Article No.:
- 301-72-983
- Mfr. Part No.:
- 1629200
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 17 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Crimp | |
IP Rating | IP66, IP68, IP69K | |
Current Rating | 8.0A | |
Body Orientation | Straight | |
Series | M23-17P1N8A80DU | |
Coding | N | |
Voltage Rating | 125.0 V | |
Mating Type | Screw Lock | |
Shell Size | M23 | |
Housing Material | GD-Zn | |
Pole Format | 17P | |
Shielded/Unshielded | Shielded | |
Maximum Operating Temperature | +105°C | |
Outer Diameter | 3 → 15mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP66, IP68, IP69K | ||
Current Rating 8.0A | ||
Body Orientation Straight | ||
Series M23-17P1N8A80DU | ||
Coding N | ||
Voltage Rating 125.0 V | ||
Mating Type Screw Lock | ||
Shell Size M23 | ||
Housing Material GD-Zn | ||
Pole Format 17P | ||
Shielded/Unshielded Shielded | ||
Maximum Operating Temperature +105°C | ||
Outer Diameter 3 → 15mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact M23-17P1N8A80DU Series Circular Connector, 17 Contacts, 8A Current - 1629200
This circular connector is designed for robust applications in automation and mechanical industries. Offering a compact M23 housing, it features 17 contacts with a male plug configuration. The connector is ideal for cable mount applications and supports cable diameters ranging from 3mm to 15mm. With a high-temperature operating range from -40°C to +105°C, it ensures reliable performance in demanding environments.
Features & Benefits
• IP66, IP68, IP69K ratings protect against water and dust ingress
• Crimp termination method facilitates easy and secure connections
• Shielded design reduces signal interference for critical applications
• Screw lock mechanism ensures a durable and stable coupling
• Capable of supporting a nominal current of 8A for effective power delivery
• Compatible with standard locking systems for cross-manufacturer use
• Crimp termination method facilitates easy and secure connections
• Shielded design reduces signal interference for critical applications
• Screw lock mechanism ensures a durable and stable coupling
• Capable of supporting a nominal current of 8A for effective power delivery
• Compatible with standard locking systems for cross-manufacturer use
Applications
• Used in industrial automation systems for reliable signal transmission
• Suitable for electrical installations requiring robust connections
• Ideal for mechanical demanding reliable performance in harsh environments
• Utilised in automotive and transportation sectors for cable management
• Employed for sensor connections in demanding
• Suitable for electrical installations requiring robust connections
• Ideal for mechanical demanding reliable performance in harsh environments
• Utilised in automotive and transportation sectors for cable management
• Employed for sensor connections in demanding
What protection features does this connector provide for outdoor usage?
It is rated IP66, IP68, and IP69K, ensuring protection against dust and water ingress, making it suitable for outdoor applications and harsh environments.
How does the crimp termination method impact installation time?
The crimp termination method streamlines the assembly process, enabling quick connections without the need for soldering, thus saving time during installation.
What temperature range can this connector effectively operate in?
The connector operates efficiently in an ambient temperature range from -40°C to +105°C, making it suitable for diverse environmental conditions.
What materials are used in the construction of the housing?
The housing is made from GD-Zn, which offers significant strength and resistance to harsh conditions, ensuring longevity in demanding applications.
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP66 IP69K,
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, M23 PRO
- Phoenix Contact Circular Connector Cable Plug IP66 IP69K, M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP66 IP69K, M23 PRO
- Phoenix Contact Circular Connector Front Mount Socket IP66 IP69K, M23 PRO
- Phoenix Contact Circular Connector Front Mount Plug IP66 M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP66 IP69K,
- Phoenix Contact Circular Connector Cable Mount Plug IP66 IP69K,