Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M23 Connector, Socket, Female, IP66, IP68, M23 PRO Series
- RS Stock No.:
- 188-6868
- Distrelec Article No.:
- 301-72-974
- Mfr. Part No.:
- 1629156
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£20.21
(exc. VAT)
£24.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 999,999,994 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £20.21 |
10 - 49 | £19.58 |
50 - 99 | £18.23 |
100 + | £15.50 |
*price indicative
- RS Stock No.:
- 188-6868
- Distrelec Article No.:
- 301-72-974
- Mfr. Part No.:
- 1629156
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 17 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Crimp | |
IP Rating | IP66, IP68 | |
Current Rating | 8.0A | |
Body Orientation | Straight | |
Series | M23 PRO | |
Voltage Rating | 125.0 V | |
Housing Material | Zinc | |
Pole Format | 17P | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP66, IP68 | ||
Current Rating 8.0A | ||
Body Orientation Straight | ||
Series M23 PRO | ||
Voltage Rating 125.0 V | ||
Housing Material Zinc | ||
Pole Format 17P | ||
- COO (Country of Origin):
- DE
Cable connector, straight, shielded: yes, ONECLICK fast locking system, M23, No. of pos.: 17, type of contact: Socket, Crimp connection, cable diameter range: 3 mm ... 15 mm
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP66 M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 M23 PRO Series
- Phoenix Contact Circular Connector Cable Plug IP66 IP69K, M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP66 M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP66 M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP66 M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP66 M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket IP66 M23 Pro Series