Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M23 Connector, Plug, Male, IP66, IP68, IP69K,

Bulk discount available

Subtotal (1 unit)*

£20.15

(exc. VAT)

£24.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£20.15
10 - 49£19.52
50 - 99£18.17
100 +£15.45

*price indicative

RS Stock No.:
188-6867
Distrelec Article No.:
301-72-973
Mfr. Part No.:
1629152
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP66, IP68, IP69K

Current Rating

8.0A

Series

M23-17P1N8A80DUS

Body Orientation

Straight

Voltage Rating

125.0 V

Coding

N

Housing Material

GD-Zn

Pole Format

17P

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
DE

Phoenix Contact M23-17P1N8A80DUS Series Circular Connector, 8A Current Rating, IP66/IP68/IP69K - 1629152


This circular connector is intended for applications requiring dependable performance in challenging conditions. Its robust design and effective sealing features make it suitable for outdoor use, providing protection against dust and moisture. It finds extensive application across automation, electronics, and electrical sectors, offering a solid solution for connecting various devices.

Features & Benefits


• 17 contacts provide versatile connectivity options
• Male plug design enables secure cable mounting
• Operates effectively in high temperatures, with a range up to +105°C
• Shielded construction minimises interference for signal integrity

Applications


• Utilised in automation systems for consistent signal transmission
• Suitable for outdoor installations in harsh weather
• Connects sensors and actuators in industrial environments
• Commonly used in marine and automotive settings for durability
• Compatible with various electrical equipment with high-current requirements

What is the maximum current that can be conducted using this connector?


The connector has a current rating of 8.0 A, making it apt for applications needing moderate power levels.

How does the crimp termination method function?


The crimp termination method secures cables by compressing the connector onto the wire, delivering a strong and stable connection.

Is this connector compatible with other brands?


While primarily designed for use with Phoenix Contact connectors, it may also interface with similarly rated products depending on specifications.

Related links