Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Socket, Female, IP66, IP68, IP69K, M23 PRO

Bulk discount available

Subtotal (1 unit)*

£29.11

(exc. VAT)

£34.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£29.11
10 - 49£28.21
50 - 99£26.23
100 +£22.30

*price indicative

RS Stock No.:
188-6854
Distrelec Article No.:
301-72-964
Mfr. Part No.:
1628823
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP66, IP68, IP69K

Current Rating

30.0A

Body Orientation

Straight

Series

M23 PRO

Voltage Rating

630.0 V

Mating Type

Screw Lock

Housing Material

Zinc

Pole Format

5 + PE

Shielded/Unshielded

Shielded

Maximum Operating Temperature

'+105°C

Minimum Operating Temperature

-40°C

Outer Diameter

29.3mm

COO (Country of Origin):
DE

Phoenix Contact Circular Connector, 30A Current Rating, IP66 / IP68 / IP69K - 1628823


This M23 PRO circular connector offers exceptional performance with a high protection rating of IP66, IP68, and IP69K. It operates within a temperature range of -40°C to +105°C, supports a rated current of 30 A, and a rated voltage of 630 V, making it ideal for demanding power applications.

Features & Benefits


• IP66, IP68, and IP69K ratings ensure water and dust protection
• Crimp termination provides secure and reliable connections
• Female socket design facilitates effective mating
• High current capacity of 30 A supports various applications
• Shielded design reduces interference and crosstalk
• Screw lock mechanism ensures secure operation

Applications


• Suitable for harsh environments with moisture and dust
• Ideal for power distribution in machinery and equipment
• Recommended for outdoor electrical installations
• Commonly used in automation systems and controls

Is it compatible with multiple cable diameters?


Yes, it accommodates cable diameters from 5.5mm to 15mm.

Will it maintain connection under vibration?


Yes, it includes a vibration brake for stable connections.

Related links