Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Socket, Female, IP66, IP68, IP69K, M23 PRO
- RS Stock No.:
- 188-6851
- Distrelec Article No.:
- 301-72-961
- Mfr. Part No.:
- 1628811
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£32.04
(exc. VAT)
£38.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £32.04 |
10 - 49 | £31.08 |
50 - 99 | £28.90 |
100 + | £24.57 |
*price indicative
- RS Stock No.:
- 188-6851
- Distrelec Article No.:
- 301-72-961
- Mfr. Part No.:
- 1628811
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Crimp | |
IP Rating | IP66, IP68, IP69K | |
Current Rating | 30.0A | |
Body Orientation | Straight | |
Series | M23 PRO | |
Voltage Rating | 630.0 V | |
Housing Material | Zinc | |
Pole Format | 4 + 3 + PE | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP66, IP68, IP69K | ||
Current Rating 30.0A | ||
Body Orientation Straight | ||
Series M23 PRO | ||
Voltage Rating 630.0 V | ||
Housing Material Zinc | ||
Pole Format 4 + 3 + PE | ||
- COO (Country of Origin):
- DE
Cable connector, straight short, shielded: yes, ONECLICK fast locking system, M23, No. of pos.: 4+3+PE, type of contact: Socket, Crimp, cable diameter range: 5.5 mm ... 15 mm
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP66 IP69K, M23 PRO
- Phoenix Contact Circular Connector Front Mount Socket IP66 IP69K, M23 PRO
- Phoenix Contact Circular Connector Cable Mount Plug IP66 IP69K, M23 PRO
- Phoenix Contact Circular Connector Cable Mount Socket IP66 IP69K, M23 PRO
- Phoenix Contact Circular Connector Cable Mount Socket IP66 IP69K, M23 PRO
- Phoenix Contact Circular Connector Cable Mount Socket IP66 IP69K, M23 PRO
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, M23 PRO
- Phoenix Contact Connector Cable Mount Socket IP66 IP69K, M23 PRO Series