Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Socket, Female, IP66, IP68, IP69K, M23 PRO

Bulk discount available

Subtotal (1 unit)*

£24.62

(exc. VAT)

£29.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£24.62
10 - 49£23.89
50 - 99£22.21
100 +£18.89

*price indicative

RS Stock No.:
188-6846
Distrelec Article No.:
301-72-957
Mfr. Part No.:
1628791
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP66, IP68, IP69K

Current Rating

30.0A

Body Orientation

Straight

Series

M23 PRO

Voltage Rating

630.0 V

Housing Material

Zinc

Pole Format

4 + 3 + PE

COO (Country of Origin):
DE
Cable connector, straight long, shielded: yes, ONECLICK fast locking system, M23, No. of pos.: 4+3+PE, type of contact: Socket, Crimp, cable diameter range: 7.5 mm ... 17 mm

Related links