Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23 Connector, Socket, Female, IP66, IP68, M23 PRO Series

Bulk discount available

Subtotal (1 unit)*

£17.40

(exc. VAT)

£20.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 2 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£17.40
10 - 49£16.88
50 - 99£15.70
100 +£13.35

*price indicative

RS Stock No.:
188-6845
Distrelec Article No.:
301-72-956
Mfr. Part No.:
1628499
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP66, IP68

Current Rating

8.0A

Body Orientation

Right Angle

Series

M23 PRO

Voltage Rating

150.0 V

Housing Material

Zinc

Pole Format

12P

COO (Country of Origin):
DE
Device connector for front wall, angled rotatable, for standard and ONECLICK fast locking system, M23, No. of pos.: 12, type of contact: Socket, Crimp connection, flange dimensions: 26 mm x 26 mm

Related links