Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M23 Connector, Plug, Male, IP66, IP68, M23 PRO Series
- RS Stock No.:
- 188-6838
- Distrelec Article No.:
- 301-72-949
- Mfr. Part No.:
- 1628492
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 188-6838
- Distrelec Article No.:
- 301-72-949
- Mfr. Part No.:
- 1628492
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 17 | |
Mounting Type | Front Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Crimp | |
IP Rating | IP66, IP68 | |
Current Rating | 8.0A | |
Body Orientation | Right Angle | |
Series | M23 PRO | |
Voltage Rating | 125.0 V | |
Coding | N | |
Housing Material | Zinc | |
Pole Format | 17P | |
Shielded/Unshielded | Shielded | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP66, IP68 | ||
Current Rating 8.0A | ||
Body Orientation Right Angle | ||
Series M23 PRO | ||
Voltage Rating 125.0 V | ||
Coding N | ||
Housing Material Zinc | ||
Pole Format 17P | ||
Shielded/Unshielded Shielded | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact M23 PRO Series Circular Connector, IP66 / IP68, 8A Current Rating - 1628492
This M23-17P1N8AA600S is a high-performance circular connector designed for robust and versatile applications in electrical engineering. Featuring a front-mounting, angled rotatable design, it accommodates a variety of installation needs. With 17 positions, this connector ensures reliable signal transmission and integrates seamlessly with existing systems. Its IP66/IP68 rating guarantees resilience in harsh environments, while the crimp connection type provides secure, vibration-resistant installation.
Features & Benefits
• Crimp connection for secure, vibration-resistant assembly
• Angled rotatable design for flexibility in installation
• Shielded to protect against electromagnetic interference
• Lead-free construction compliant with RoHS II regulations
• High degree of protection for safe field usage
• Angled rotatable design for flexibility in installation
• Shielded to protect against electromagnetic interference
• Lead-free construction compliant with RoHS II regulations
• High degree of protection for safe field usage
Applications
• Industrial automation systems
• Electrical device construction
• Outdoor equipment requiring moisture protection
• Controllers interacting with environmental hazards
• Electrical device construction
• Outdoor equipment requiring moisture protection
• Controllers interacting with environmental hazards
Can it withstand extreme environmental conditions?
Yes, it operates effectively from -40°C to +105°C.
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP66 M23 PRO Series
- Phoenix Contact Circular Connector Cable Plug IP66 IP69K, M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP66 M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 M23 Pro Series
- Phoenix Contact Circular Connector Cable Mount Plug IP66 M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP66 M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP66 M23 PRO Series
- Phoenix Contact Circular Connector Cable Mount Plug IP66 M23 PRO Series