Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M23 Connector, Plug, Male, IP66, IP68, IP69K, M23 PRO

Bulk discount available

Subtotal (1 unit)*

£14.55

(exc. VAT)

£17.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£14.55
10 - 49£14.12
50 - 99£13.13
100 +£11.15

*price indicative

RS Stock No.:
188-6832
Distrelec Article No.:
301-72-943
Mfr. Part No.:
1628486
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP66, IP68, IP69K

Current Rating

30.0A

Series

M23 PRO

Body Orientation

Right Angle

Voltage Rating

630.0 V

Housing Material

Zinc

Pole Format

4 + 3 + PE

COO (Country of Origin):
DE

Phoenix Contact M23 PRO Series Circular Connector, 8 Contacts, 30A Current - 1628486


This circular connector is designed specifically for front mounting applications, featuring a rugged M23 size built to withstand harsh environmental conditions. It offers an impressive IP66, IP68, and IP69K rating, ensuring protection against dust and water ingress. With 8 contacts configured as 4 + 3 + PE, this male plug connector supports high current applications and employs crimp termination for enhanced reliability.

Features & Benefits


• Versatile compatibility with standard and quick locking systems
• Built to endure extreme conditions with vibration resistance
• Ergonomically designed for comfortable operation
• Robust housing material ensures long-lasting durability
• Suitable for high current with a 30A rating
• Environmentally safe, compliant with China RoHS regulations

Applications


• Utilised in automation systems for reliable power connections
• Appropriate for electrical installations requiring high current
• Employed in mechanical environments demanding weatherproof solutions
• Ideal for industrial electronics needing robust connectivity
• Used in power distribution for superior performance

What is the recommended temperature range for operation?


The connector operates effectively in temperatures ranging from -40°C to +105°C, making it suitable for diverse environmental conditions.

How many contacts does the connector accommodate, and what is their configuration?


It accommodates 8 contacts configured as 4 for power, 3 for signals, and 1 for protective earth, ensuring versatile connectivity options.

What is the significance of the IP rating assigned to this product?


The IP66, IP68, and IP69K ratings indicate its strong resistance to dust and water, ensuring long-lasting performance in challenging environments.

What termination method is used, and how does it enhance reliability?


The crimp termination method provides a secure connection, preventing any potential loosening over time, thus enhancing overall reliability in electrical applications.

Related links