Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M23 Connector, Plug, Male, IP66, IP68, IP69K, M23 PRO

Bulk discount available

Subtotal (1 unit)*

£15.27

(exc. VAT)

£18.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£15.27
10 - 49£14.81
50 - 99£13.77
100 +£11.70

*price indicative

RS Stock No.:
188-6831
Distrelec Article No.:
301-72-942
Mfr. Part No.:
1628485
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP66, IP68, IP69K

Current Rating

30.0A

Body Orientation

Right Angle

Series

M23 PRO

Voltage Rating

630.0 V

Shell Size

M23

Housing Material

Zinc

Pole Format

5 + PE

Shielded/Unshielded

Shielded

Contact Plating

Ni/Au

Minimum Operating Temperature

-40°C

Series Number

M23-5E

Maximum Operating Temperature

+105°C

COO (Country of Origin):
DE

Phoenix Contact M23 PRO Series Circular Connector, 6 Contacts, IP66 - 1628485


This circular connector is designed for front mounting and features a robust M23 size with 6 contacts. Offering versatile applications in automation and electrical industries, it maintains a right-angle orientation for efficient space utilisation. This durable device adheres to IP66, IP68, and IP69K ratings, making it suitable for harsh operating conditions.

Features & Benefits


• Crimp termination method ensures a solid and reliable connection
• High current rating of 30A for demanding requirements
• Shielded design minimises electromagnetic interference
• Right angle housing facilitates flexible installation options
• Suitable for extreme temperatures ranging from -40°C to 105°C
• Compatible with standard and ONECLICK fast locking systems

Applications


• Used with automation equipment in industrial settings
• Employed in harsh environments requiring high protection ratings
• Ideal for demanding high voltage and current
• Suitable for use in machinery within the mechanical engineering sector
• Effective in scenarios needing shielding against vibrations

What are the benefits of the crimp termination method in this product?


The crimp termination method provides a secure connection that effectively handles high currents, reducing the risk of intermittent connections, which is crucial in high-stress applications. This method also allows for simpler installation and maintenance.

How does the design of this circular connector enhance its durability?


The robust zinc housing material offers excellent resistance to mechanical stress and corrosion, ensuring longevity in tough environments. The connector's IP66, IP68, and IP69K ratings guarantee protection against dust and high-pressure water exposure.

What temperature range can this device operate effectively in?


It can operate in a wide temperature range from -40°C to 105°C, making it suitable for various applications exposed to extreme heat or cold, ensuring consistent performance across different environmental conditions.

Related links