Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M23 Connector, Plug, Male, IP66, IP68, IP69K, M23 PRO

Bulk discount available

Subtotal (1 unit)*

£14.53

(exc. VAT)

£17.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£14.53
10 - 49£14.10
50 - 99£13.11
100 +£11.13

*price indicative

RS Stock No.:
188-6830
Distrelec Article No.:
301-72-911
Mfr. Part No.:
1628484
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP66, IP68, IP69K

Current Rating

30.0A

Series

M23 PRO

Body Orientation

Right Angle

Voltage Rating

630.0 V

Housing Material

Zinc

Pole Format

4 + 3 + PE

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
DE

Phoenix Contact M23 PRO Series Circular Connector, IP66 / IP68 / IP69K, 30A Current Rating - 1628484


This M23-7EP198AA600S is a high-performance circular connector designed for demanding environments. Featuring front mounting and compatibility with standard and ONECLICK locking systems, this connector excels in reliability and durability. It offers a robust crimp termination that ensures a vibration-resistant assembly, making it ideal for industrial automation and device engineering. With superior protection and flexibility, it integrates seamlessly into various applications.

Features & Benefits


• IP66, IP68, IP69K ratings for waterproof protection
• Crimp termination for vibration-resistant connections
• Right-angle configuration for space-saving installation
• Handles currents up to 30A
• Shielded design reduces electrical interference
• Lead-free construction compliant with RoHS II regulations

Applications


• Connecting machinery in automation systems
• Electrical devices in harsh environments
• Applications requiring secure and consistent connections
• Control systems in mechanical sectors

Will it maintain performance under high temperatures?


Yes, it operates effectively up to +105°C.

Can it be easily connected and disconnected?


No, it should not be plugged or unplugged under load.

Related links