Deutsch Circular Connector, 47 Contacts, Cable Mount, Plug, Male, IP67, HD30 Series
- RS Stock No.:
- 425-806
- Mfr. Part No.:
- HD36-24-47PE-059
- Brand:
- Deutsch
Image representative of range
Subtotal (1 unit)*
£110.48
(exc. VAT)
£132.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £110.48 |
*price indicative
- RS Stock No.:
- 425-806
- Mfr. Part No.:
- HD36-24-47PE-059
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Number of Contacts | 47 | |
Mounting Type | Cable Mount | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Series | HD30 | |
Body Orientation | Straight | |
Shell Size | 24 | |
Mating Type | Bayonet | |
Housing Material | Aluminium | |
Contact Plating | Nickel | |
Strain Relief | Yes | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Number of Contacts 47 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Series HD30 | ||
Body Orientation Straight | ||
Shell Size 24 | ||
Mating Type Bayonet | ||
Housing Material Aluminium | ||
Contact Plating Nickel | ||
Strain Relief Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Contact Material Copper | ||
HD30 Metal Plugs
Size 12 Contacts 25A
Size 16 Contacts 13A
Size 20 Contacts 7.5A
Size 16 Contacts 13A
Size 20 Contacts 7.5A

HD30 Range
A range of Heavy Duty Size 24 metal, bayonet type sealed circular connectors.,Available in 3 planforms, in standard or `reverse sex` options.,Supplied with threaded adaptor and cable clamp arrangement.,Uses Deutsch solid contacts size 12 (stock no 425-828), 16 (stock no. 425-761) and 20 (stock no. 425-834) depending on the planform selected.
Sealed to IP67
Operating Temperature -55DegC - +125DegC
Durable – 100 mating cycles minimum
Vibration poof – 20g`s at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
Operating Temperature -55DegC - +125DegC
Durable – 100 mating cycles minimum
Vibration poof – 20g`s at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
Related links
- Deutsch Circular Connector Cable Mount Female HD30 Series
- Deutsch Circular Connector Cable Mount Male HD30 Series
- Deutsch Circular Connector Cable Mount Male HD30 Series
- Deutsch Circular Connector Cable Mount Female HD30 Series
- Deutsch Circular Connector Cable Mount Female HD30 Series
- Deutsch Circular Connector Cable Mount Male HD30 Series
- Deutsch Circular Connector Cable Mount Female HD30 Series
- Deutsch Circular Connector Panel Mount Male HD20 Series