Deutsch Circular Connector, 6 Contacts, Cable Mount, Plug, Female, IP67, HD10 Series
- RS Stock No.:
- 425-575
- Mfr. Part No.:
- HD16-6-12S-B010
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 unit)*
£11.01
(exc. VAT)
£13.21
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £11.01 |
25 - 49 | £10.71 |
50 + | £10.42 |
*price indicative
- RS Stock No.:
- 425-575
- Mfr. Part No.:
- HD16-6-12S-B010
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Number of Contacts | 6 | |
Mounting Type | Cable Mount | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Current Rating | 25.0A | |
Series | HD10 | |
Body Orientation | Straight | |
Shell Size | 6 | |
Mating Type | Push-Pull | |
Housing Material | Thermoplastic | |
Contact Plating | Nickel | |
Strain Relief | Yes | |
Minimum Operating Temperature | -55°C | |
Contact Material | Copper | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Current Rating 25.0A | ||
Series HD10 | ||
Body Orientation Straight | ||
Shell Size 6 | ||
Mating Type Push-Pull | ||
Housing Material Thermoplastic | ||
Contact Plating Nickel | ||
Strain Relief Yes | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper | ||
Maximum Operating Temperature +125°C | ||
HD10 Plugs
From Deutsch, this HD 10 Series cable mount connector offers a sturdy and versatile plug for heavy duty connections with corresponding HD 10 receptacles. Available in 3, 6 and 9 pole contact arrangements, this HD 10 Series plug is very well suited to industrial applications.
Approvals
IP67
HD10 Range
A range of Heavy Duty 13Amp and 25Amp circular sealed connectors. Properly wired and mated the connection will withstand immersion under three feet of water without loss of electronic qualities or leakage. The 3, 6 and 9way 13Amp versions use Deutsch size 16 solid contacts (see for example stock no. 425-761). The 6way 25Amp version uses Deutsch size 12 solid contacts (see for example stock no. 425-828). For a suitable crimp tool, see Stock no. 425-973.
Sealed to IP67
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
Related links
- Deutsch Circular Connector Cable Mount Female HD10 Series
- Deutsch Circular Connector Cable Mount Female HD10 Series
- Deutsch Circular Connector Cable Mount Female HD10 Series
- Deutsch Circular Connector Cable Mount Male HD10 Series
- Deutsch Circular Connector Cable Mount Male HD10 Series
- Deutsch Circular Connector Cable Mount Male HD10 Series
- Deutsch Circular Connector Cable Mount Male IMC Series
- Deutsch Circular Connector Cable Mount Male IMC Series