Deutsch Circular Connector, 31 Contacts, Cable Mount, Plug, Male, IP67, HD20 Series
- RS Stock No.:
- 425-535
- Distrelec Article No.:
- 302-57-367
- Mfr. Part No.:
- HDP26-24-31PE-L017
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 unit)*
£18.14
(exc. VAT)
£21.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 406 unit(s) ready to ship
- Plus 76 unit(s) ready to ship from another location
- Plus 44 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £18.14 |
25 + | £17.23 |
*price indicative
- RS Stock No.:
- 425-535
- Distrelec Article No.:
- 302-57-367
- Mfr. Part No.:
- HDP26-24-31PE-L017
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Number of Contacts | 31 | |
Mounting Type | Cable Mount | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Body Orientation | Straight | |
Series | HD20 | |
Mating Type | Bayonet | |
Shell Size | 24 | |
Housing Material | Thermoplastic | |
Strain Relief | Yes | |
Contact Plating | Nickel | |
Minimum Operating Temperature | -55°C | |
Contact Material | Copper | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Number of Contacts 31 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Body Orientation Straight | ||
Series HD20 | ||
Mating Type Bayonet | ||
Shell Size 24 | ||
Housing Material Thermoplastic | ||
Strain Relief Yes | ||
Contact Plating Nickel | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- US
HDP20 Plugs
Size 12 Contacts 25A
Size 16 Contacts 13A
Size 20 Contacts 7.5A
Size 16 Contacts 13A
Size 20 Contacts 7.5A

HDP20 Range
A range of Heavy Duty thermoplastic, multipole, circular, sealed connectors.,Available in 2 sizes ranging from 8 to 47 ways, in standard or `reverse sex` options.,Straight or right angled clam shell backshells accepting a variety of conduit sizes are also available. Uses Deutsch solid contacts size 12, 16 and 20 depending on the planform selected. For suitable contacts see for example, size 12 (stock no. 425-828), size 16 (stock no. 425-761), size 20 (stock no. 425-834). For a suitable crimp tool see stock no. 425-973.
Sealed to IP67
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
Related links
- Deutsch Circular Connector Cable Mount Male HD20 Series
- Deutsch Circular Connector Cable Mount Female HD20 Series
- Deutsch Circular Connector Cable Mount Female HD20 Series
- Deutsch Circular Connector Cable Mount Male HD20 Series
- Deutsch Circular Connector Cable Mount Male HD20 Series
- Deutsch Circular Connector Cable Mount Female HD20 Series
- Deutsch Circular Connector Bulkhead Mount Male HDP20 Series
- Deutsch Circular Connector Cable Mount Female HD20 Series