Deutsch Circular Connector, 9 Contacts, Cable Mount, Plug, Female, IP67, HD10 Series
- RS Stock No.:
- 425-412
- Mfr. Part No.:
- HD16-9-96S
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 unit)*
£12.12
(exc. VAT)
£14.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 34 unit(s) ready to ship
- Plus 39 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £12.12 |
25 - 49 | £11.52 |
50 + | £10.92 |
*price indicative
- RS Stock No.:
- 425-412
- Mfr. Part No.:
- HD16-9-96S
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Number of Contacts | 9 | |
Mounting Type | Cable Mount | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Current Rating | 13.0A | |
Series | HD10 | |
Body Orientation | Straight | |
Shell Size | 9 | |
Mating Type | Push-Pull | |
Housing Material | Thermoplastic | |
Strain Relief | Yes | |
Contact Plating | Nickel | |
Contact Material | Copper | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Current Rating 13.0A | ||
Series HD10 | ||
Body Orientation Straight | ||
Shell Size 9 | ||
Mating Type Push-Pull | ||
Housing Material Thermoplastic | ||
Strain Relief Yes | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
HD10 Plugs
From Deutsch, this HD 10 Series cable mount connector offers a sturdy and versatile plug for heavy duty connections with corresponding HD 10 receptacles. Available in 3, 6 and 9 pole contact arrangements, this HD 10 Series plug is very well suited to industrial applications.
Approvals
IP67
HD10 Range
A range of Heavy Duty 13Amp and 25Amp circular sealed connectors. Properly wired and mated the connection will withstand immersion under three feet of water without loss of electronic qualities or leakage. The 3, 6 and 9way 13Amp versions use Deutsch size 16 solid contacts (see for example stock no. 425-761). The 6way 25Amp version uses Deutsch size 12 solid contacts (see for example stock no. 425-828). For a suitable crimp tool, see Stock no. 425-973.
Sealed to IP67
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
Related links
- Deutsch Circular Connector Cable Mount Female HD10 Series
- Deutsch Circular Connector Cable Mount Female HD10 Series
- Deutsch Circular Connector Cable Mount Female HD10 Series
- Deutsch Circular Connector Cable Mount Male HD10 Series
- Deutsch Circular Connector Cable Mount Male HD10 Series
- Deutsch Circular Connector Cable Mount Male HD10 Series
- Deutsch Circular Connector Cable Mount Female HD20 Series
- Deutsch Circular Connector Cable Mount Female HD20 Series