Deutsch Circular Connector, 6 Contacts, Cable Mount, Plug, Female, IP68, HD10 Series
- RS Stock No.:
- 425-406
- Mfr. Part No.:
- HD16-6-96S
- Brand:
- Deutsch
Bulk discount available
Subtotal (1 unit)*
£11.68
(exc. VAT)
£14.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | £11.68 |
25 - 49 | £11.35 |
50 + | £11.05 |
*price indicative
- RS Stock No.:
- 425-406
- Mfr. Part No.:
- HD16-6-96S
- Brand:
- Deutsch
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
---|---|---|
Brand | Deutsch | |
Number of Contacts | 6 | |
Mounting Type | Cable Mount | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Crimp | |
IP Rating | IP68 | |
Current Rating | 13.0A | |
Series | HD10 | |
Body Orientation | Straight | |
Mating Type | Push-Pull | |
Shell Size | 6 | |
Housing Material | Thermoplastic | |
Strain Relief | Yes | |
Contact Plating | Nickel | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP68 | ||
Current Rating 13.0A | ||
Series HD10 | ||
Body Orientation Straight | ||
Mating Type Push-Pull | ||
Shell Size 6 | ||
Housing Material Thermoplastic | ||
Strain Relief Yes | ||
Contact Plating Nickel | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper | ||
- COO (Country of Origin):
- MX
HD10 Plugs
From Deutsch, this HD 10 Series cable mount connector offers a sturdy and versatile plug for heavy duty connections with corresponding HD 10 receptacles. Available in 3, 6 and 9 pole contact arrangements, this HD 10 Series plug is very well suited to industrial applications.
Approvals
IP67
HD10 Range
A range of Heavy Duty 13Amp and 25Amp circular sealed connectors. Properly wired and mated the connection will withstand immersion under three feet of water without loss of electronic qualities or leakage. The 3, 6 and 9way 13Amp versions use Deutsch size 16 solid contacts (see for example stock no. 425-761). The 6way 25Amp version uses Deutsch size 12 solid contacts (see for example stock no. 425-828). For a suitable crimp tool, see Stock no. 425-973.
Sealed to IP67
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
Related links
- Deutsch Circular Connector Cable Mount Female HD10 Series
- Deutsch Circular Connector Cable Mount Female HD10 Series
- Deutsch Circular Connector Cable Mount Female HD10 Series
- Deutsch Circular Connector Cable Mount Male HD10 Series
- Deutsch Circular Connector Cable Mount Male HD10 Series
- Deutsch Circular Connector Cable Mount Male HD10 Series
- Deutsch Circular Connector Panel Mount Female QC Series
- RS PRO Circular Connector Cable Mount Female, IP68