Filament Indicator Lamp, E10, 220 V 1.3 mA
- RS Stock No.:
- 221-2564
- Mfr. Part No.:
- N75844
- Brand:
- Orbitec
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 221-2564
- Mfr. Part No.:
- N75844
- Brand:
- Orbitec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Orbitec | |
Voltage Rating | 250V | |
Lamp Base | E10 | |
Length | 28mm | |
Select all | ||
---|---|---|
Brand Orbitec | ||
Voltage Rating 250V | ||
Lamp Base E10 | ||
Length 28mm | ||
- COO (Country of Origin):
- DE
E10 standard type lamps
Filament models available, plus 220 V neon models (glass tube) and fluorescent green.
