LED Indicator Lens & Lampholder Combination, Panel Mount
- RS Stock No.:
- 387-5223
- Mfr. Part No.:
- FHB WHITE
- Brand:
- Tranilamp
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 387-5223
- Mfr. Part No.:
- FHB WHITE
- Brand:
- Tranilamp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tranilamp | |
| Lampholder Type | Panel Mount | |
| Lamp Type | LED | |
| Select all | ||
|---|---|---|
Brand Tranilamp | ||
Lampholder Type Panel Mount | ||
Lamp Type LED | ||
- COO (Country of Origin):
- GB
23.5mm Flat Lens/Bezel Assembly
Chromed bezel lampholders, available with flat or domed lens. Rear access to lamp. Ratings: Max. voltage between contacts, 150V; max. voltage between contacts and case 500V; max.
Compatible with all our transformer indicator lampholders except BA9s types
Ø28.5mm chromed brass bezel
5mm max. panel thickness
Max. lamp rating 2.2W at 40°C
Temperature range -20°C to +70°C
Ø28.5mm chromed brass bezel
5mm max. panel thickness
Max. lamp rating 2.2W at 40°C
Temperature range -20°C to +70°C