Facom 3/8 in Compact, Air Impact Wrench, 460g
- RS Stock No.:
- 705-5798
- Mfr. Part No.:
- NJ.14F
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 705-5798
- Mfr. Part No.:
- NJ.14F
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 3/8 in | |
| Weight | 460g | |
| Model Number | NJ.14FPB | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 3/8 in | ||
Weight 460g | ||
Model Number NJ.14FPB | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Butterfly Ultra-Compact Wrench
Ideal for automotive dismantling work in hard to access areas.
Ultra compact & lightweight
4 torque settings
One handed reverse switch
Double hammer mechanism for fewer vibrations
Speed control
4 torque settings
One handed reverse switch
Double hammer mechanism for fewer vibrations
Speed control
Supplied with
Plastic case & 12x 3/8 drive impact sockets (6 → 19mm).

