Omnivision OV07960-C48N Colour Image Sensor, 656 x 492pixel, 60fps DVP, SCCB, Serial-SPI, 48-Pin CLCC
- RS Stock No.:
- 714-1518
- Mfr. Part No.:
- OV07960-C48N
- Brand:
- Omnivision
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 714-1518
- Mfr. Part No.:
- OV07960-C48N
- Brand:
- Omnivision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omnivision | |
| Image Size | 656 x 492pixel | |
| Frame Rate | 60fps | |
| Interface Type | DVP, SCCB, Serial-SPI | |
| Mounting Type | Surface Mount | |
| Package Type | CLCC | |
| Pin Count | 48 | |
| Length | 14.22mm | |
| Width | 14.22mm | |
| Maximum Operating Supply Voltage | 3.3 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Omnivision | ||
Image Size 656 x 492pixel | ||
Frame Rate 60fps | ||
Interface Type DVP, SCCB, Serial-SPI | ||
Mounting Type Surface Mount | ||
Package Type CLCC | ||
Pin Count 48 | ||
Length 14.22mm | ||
Width 14.22mm | ||
Maximum Operating Supply Voltage 3.3 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -20 °C | ||
- COO (Country of Origin):
- TW
OV07960 Image Sensors
The OV07960 family from OmniVision are a family of high quality image sensors for professional grade CCTV cameras. Designed for NTSC and PAL applications, OV07960 image sensors offer quality image capturing in extreme lighting conditions. This makes the OV07960 SoCs ideal for indoor and outdoor security applications. They utilise OmniPixel3-HS™ technology which improves image capturing performance for extremely low lighting conditions, without the need for flash.
Programmable controls through SCCB: exposure control, gain control, white balance, lens correction and defective pixel correction.
Programmable controls through SCCB: exposure control, gain control, white balance, lens correction and defective pixel correction.
Features of the OV07960 image sensors:
NTSC and PAL output
High sensitivity
Auto exposure/gain, white balance
Low power consumption
NTSC and PAL output
High sensitivity
Auto exposure/gain, white balance
Low power consumption
Please Note: RS will not be supplying Omnivision sensors once stock of current products is depleted
Omnivision Image Sensors