3M 50-Way IDC Connector Socket for Cable Mount, 2-Row

Subtotal (1 pack of 200 units)*

£2,063.00

(exc. VAT)

£2,475.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
200 +£10.315£2,063.00

*price indicative

RS Stock No.:
828-0478
Mfr. Part No.:
P25E-050S-EA
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

50

Number of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

500mA

Contact Plating

Gold, Nickel

Series

P25E

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

85.0°C

Contact Material

Brass

Housing Material

Glass Filled Nylon

COO (Country of Origin):
JP

3M MIL IDC Plugs & Sockets


The 3M series of MIL IDC Plugs and Sockets are designed to be extremely durable and of the highest quality. All models conform to the MIL specifications and would be intended for ribbon cable applications.

Pitch size: 1.27mm

Related links