3M 6-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 827-3644
- Mfr. Part No.:
- 45106-000030
- Brand:
- 3M
Bulk discount available
Subtotal (1 unit)*
£3.92
(exc. VAT)
£4.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 23 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 108 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £3.92 |
10 - 24 | £3.53 |
25 - 49 | £3.21 |
50 - 99 | £3.01 |
100 + | £2.79 |
*price indicative
- RS Stock No.:
- 827-3644
- Mfr. Part No.:
- 45106-000030
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Number of Contacts | 6 | |
Number of Rows | 2 | |
Gender | Female | |
Pitch | 1.27mm | |
Mounting Type | Cable Mount | |
Body Orientation | Straight | |
Termination Method | Crimp | |
Current Rating | 2.5A | |
Contact Plating | Gold over Nickel | |
Series | 451 | |
Minimum Operating Temperature | -65.0°C | |
Maximum Operating Temperature | 105.0°C | |
Voltage Rating | 125.0 V ac | |
Housing Material | PBT | |
Contact Material | Beryllium Copper | |
Select all | ||
---|---|---|
Brand 3M | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Gender Female | ||
Pitch 1.27mm | ||
Mounting Type Cable Mount | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Current Rating 2.5A | ||
Contact Plating Gold over Nickel | ||
Series 451 | ||
Minimum Operating Temperature -65.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 125.0 V ac | ||
Housing Material PBT | ||
Contact Material Beryllium Copper | ||
Ribbon Cable Wire Mount Socket Assembly, 451 Series
The 451 series ribbon cable wire mount sockets are a new series that offers a robust connector in a very small package with various options. Fine pitch offers high connection density in a very small space. Optional friction latch configurations help decrease accidental disconnection when using a box header. Further protection against damage caused by users pulling on terminated cable can also be increased with the optional strain relief accessory.
Current rating: 1.0 A (all lines energized), 1.5 A (6 lines energized), 2.5 A (1 line energized)
Voltage rating: 125 V min
Operating temperature: -65 to +105 °C
Processing temperature: 260 °C
Lead-Free Solderable: Yes
Voltage rating: 125 V min
Operating temperature: -65 to +105 °C
Processing temperature: 260 °C
Lead-Free Solderable: Yes
Note
Use with the 452 series board mount headers
Related links
- 3M 6-Way IDC Connector Plug for Surface Mount, 2-Row
- 3M 6-Way IDC Connector Socket for Cable Mount, 2-Row
- Wurth Elektronik 6-Way IDC Connector Plug for Through Hole Mount, 2-Row
- Molex 6-Way IDC Connector Socket for Cable Mount, 2-Row
- RS PRO 6-Way IDC Connector Plug for Cable Mount, 2-Row
- HARTING 6-Way IDC Connector Socket for Cable Mount, 2-Row
- HARTING 6-Way IDC Connector Plug for Through Hole Mount, 2-Row
- TE Connectivity 6-Way IDC Connector Plug for Cable Mount, 2-Row