Molex 12-Way IDC Connector Plug for Surface Mount, 1-Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.10

(exc. VAT)

£3.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£0.62£3.10
100 - 370£0.424£2.12
375 - 1495£0.408£2.04
1500 - 2995£0.366£1.83
3000 +£0.356£1.78

*price indicative

Packaging Options:
RS Stock No.:
670-6634
Mfr. Part No.:
90814-0812
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Number of Rows

1

Gender

Male

Pitch

1.27mm

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

1.2A

Contact Plating

Tin over Nickel

Series

Picoflex

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac, 250.0 V dc

Contact Material

Brass

Housing Material

Nylon

COO (Country of Origin):
IE

1.27 mm Pitch Picoflex Headers


A range of low profile 1.27 mm Pitch Picoflex Headers for use with 90327 Series housings, see stock number 324-8047 typical.

Fitted with friction lock, polarisation and stamped contacts with in-line flat tabs
Rigid solder tails require 0.8mm hole

Manufacturer Part Number Key:

90814-00xx: SMT, Tin, with PCB pegs
90814-06xx: SMT, Tin, no PCB pegs
90814-07xx: SMT, Tin, no PCB pegs
90814-08xx: SMT, Tin, with PCB pegs
90814-09xx: SMT, Tin, with PCB pegs
90814-38xx: SMT, Gold flash, with PCB pegs
90814-39xx: SMT, Gold flash, with PCB pegs
90325-00xx: Through hole, Tin, with PCB pegs
90325-30xx Through hole, Gold flash, with PCB pegs
90325-90xx: Through hole, Tin, with PCB pegs
93405-05xx: Reverse footprint, SMT, Tin, no PCB pegs

Approvals

UL (E29179); CSA (LR19980-181)


1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series


The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.


50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock

Related links