3M 50-Way IDC Connector Socket for Cable Mount, 2-Row

Unavailable
RS will no longer stock this product.
RS Stock No.:
628-8638
Mfr. Part No.:
82050-6006RB
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

50

Number of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

500mA

Contact Plating

Gold over Nickel

Series

820

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

500.0 V ac

Housing Material

PBT

Contact Material

Brass

RoHS Status: Not Applicable