3M 64-Way IDC Connector Plug for Cable Mount, 2-Row
- RS Stock No.:
- 503-4317
- Mfr. Part No.:
- 7864-0000PR
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 503-4317
- Mfr. Part No.:
- 7864-0000PR
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Number of Contacts | 64 | |
Number of Rows | 2 | |
Gender | Male | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Body Orientation | Right Angle | |
Termination Method | IDC | |
Current Rating | 1A | |
Contact Plating | Gold over Nickel | |
Series | 78XX | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Housing Material | PET | |
Contact Material | Copper Alloy | |
Select all | ||
---|---|---|
Brand 3M | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold over Nickel | ||
Series 78XX | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Housing Material PET | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- JP
3M 78 Series 2.54 x 2.54mm PCB IDC Transition Ribbon Cable Connector
78 Series 2.54 x 2.54mm PCB mount two row IDC ribbon cable transition connectors that allow ribbon cable connection to a PCB without the need for two connectors thus reducing costs. These 78 Series PCB IDC transition connectors have a 7.3mm terminated height for low profile off the board applications, solder bumps built into the housings that facilitate board cleaning and fit a standard 2.54 x 2.54mm header layout.