3M 50-Way IDC Connector Plug for Cable Mount, 2-Row
- RS Stock No.:
- 502-9034
- Mfr. Part No.:
- 7850-0000PR
- Brand:
- 3M
Bulk discount available
Subtotal (1 unit)*
£6.10
(exc. VAT)
£7.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 28 October 2025
- Plus 300 unit(s) shipping from 29 October 2025
- Plus 100 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £6.10 |
10 - 24 | £5.49 |
25 - 49 | £5.00 |
50 - 99 | £4.71 |
100 + | £4.35 |
*price indicative
- RS Stock No.:
- 502-9034
- Mfr. Part No.:
- 7850-0000PR
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Number of Contacts | 50 | |
Number of Rows | 2 | |
Gender | Male | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Body Orientation | Right Angle | |
Termination Method | IDC | |
Current Rating | 1A | |
Contact Plating | Gold over Nickel | |
Series | 78XX | |
Minimum Operating Temperature | -55.0°C | |
Maximum Operating Temperature | 105.0°C | |
Voltage Rating | 1 kV | |
Housing Material | PET | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand 3M | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold over Nickel | ||
Series 78XX | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature 105.0°C | ||
Voltage Rating 1 kV | ||
Housing Material PET | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
3M 78 Series 2.54 x 2.54mm PCB IDC Transition Ribbon Cable Connector
78 Series 2.54 x 2.54mm PCB mount two row IDC ribbon cable transition connectors that allow ribbon cable connection to a PCB without the need for two connectors thus reducing costs. These 78 Series PCB IDC transition connectors have a 7.3mm terminated height for low profile off the board applications, solder bumps built into the housings that facilitate board cleaning and fit a standard 2.54 x 2.54mm header layout.
3M IDC Connector, Copper Contact Material, 2.54mm Pitch - 78XX Series - 7850-0000PR
Use this IDC connector from 3M to make efficient electrical connections in your setup. It's a male plug that houses 50 contacts across two rows, so you get multiple connections in one space-saving unit. Copper contacts minimise electrical resistance and enable maximal conductivity between the terminals and your wiring. This unit has a right-angled body orientation, so it fits neatly onto your board and gives you a well-organised system.
Features & Benefits
• 2.54mm pitch accommodates a large variety of wire diameters for easy installation
• PET housing offers durability and protection from mechanical stress without adding excess load
• UL 94 V-0 flammability class means burning stops inside 10 seconds in the event of fire
• PET housing offers durability and protection from mechanical stress without adding excess load
• UL 94 V-0 flammability class means burning stops inside 10 seconds in the event of fire
Applications
• Telecommunications industry
• Electrical services
• IT systems
• Electrical services
• IT systems
Can I use this connector in harsh conditions?
Yes. This device operates in a temperature range between -55°C and +105°C, so it withstands use in harsh conditions.
Related links
- 3M 50-Way Connector Plug for Cable Mount, 2-Row
- 3M 50-Way IDC Connector for Cable Mount, 2-Row
- 3M 50-Way IDC Connector Socket for Cable Mount, 2-Row
- 3M 50-Way IDC Connector Plug for Cable Mount, 2-Row
- 3M 50-Way IDC Connector Socket for Wire Mount, 2-Row
- 3M 20-Way IDC Connector Plug for Cable Mount, 2-Row
- 3M 14-Way IDC Connector Plug for Cable Mount, 2-Row
- 3M 40-Way IDC Connector Plug for Cable Mount, 2-Row