3M 40-Way IDC Connector Plug for Cable Mount, 2-Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
502-9028
Mfr. Part No.:
7840-0000PR
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

40

Number of Rows

2

Gender

Male

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

78XX

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Housing Material

PET

Contact Material

Copper

COO (Country of Origin):
JP

3M 78 Series 2.54 x 2.54mm PCB IDC Transition Ribbon Cable Connector


78 Series 2.54 x 2.54mm PCB mount two row IDC ribbon cable transition connectors that allow ribbon cable connection to a PCB without the need for two connectors thus reducing costs. These 78 Series PCB IDC transition connectors have a 7.3mm terminated height for low profile off the board applications, solder bumps built into the housings that facilitate board cleaning and fit a standard 2.54 x 2.54mm header layout.

Related links