3M 26-Way IDC Connector Plug for Cable Mount, 2-Row
- RS Stock No.:
- 502-8996
- Mfr. Part No.:
- 7826-0000PR
- Brand:
- 3M
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.54
(exc. VAT)
£7.85
(inc. VAT)
- RS Stock No.:
- 502-8996
- Mfr. Part No.:
- 7826-0000PR
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Number of Contacts | 26 | |
Number of Rows | 2 | |
Gender | Male | |
Pitch | 2.54mm | |
Mounting Type | Cable Mount | |
Body Orientation | Right Angle | |
Termination Method | IDC | |
Current Rating | 1A | |
Contact Plating | Gold over Nickel | |
Series | 78XX | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Housing Material | PET | |
Contact Material | Copper Alloy | |
Select all | ||
---|---|---|
Brand 3M | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Gender Male | ||
Pitch 2.54mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDC | ||
Current Rating 1A | ||
Contact Plating Gold over Nickel | ||
Series 78XX | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Housing Material PET | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- JP
3M 78 Series 2.54 x 2.54mm PCB IDC Transition Ribbon Cable Connector
78 Series 2.54 x 2.54mm PCB mount two row IDC ribbon cable transition connectors that allow ribbon cable connection to a PCB without the need for two connectors thus reducing costs. These 78 Series PCB IDC transition connectors have a 7.3mm terminated height for low profile off the board applications, solder bumps built into the housings that facilitate board cleaning and fit a standard 2.54 x 2.54mm header layout.