Molex 14-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 324-8097
- Distrelec Article No.:
- 304-41-791
- Mfr. Part No.:
- 90327-0314
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£6.35
(exc. VAT)
£7.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,520 unit(s) ready to ship
- Plus 1,900 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £1.27 | £6.35 |
| 125 - 495 | £1.166 | £5.83 |
| 500 - 995 | £1.046 | £5.23 |
| 1000 - 2495 | £0.95 | £4.75 |
| 2500 + | £0.848 | £4.24 |
*price indicative
- RS Stock No.:
- 324-8097
- Distrelec Article No.:
- 304-41-791
- Mfr. Part No.:
- 90327-0314
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 14 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1.2A | |
| Pitch | 1.27mm | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Voltage | 250V ac | |
| Orientation | Right Angle | |
| Contact Plating | Tin over Nickel | |
| Series | 90327 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | Polyethylene Terephthalate | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 14 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1.2A | ||
Pitch 1.27mm | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Cable | ||
Connector Gender Female | ||
Voltage 250V ac | ||
Orientation Right Angle | ||
Contact Plating Tin over Nickel | ||
Series 90327 | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material Polyethylene Terephthalate | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- IE
IDT Housings
Single piece UL94V-0 housings for precise positioning of IDC cable
4 point contact ensures reliability
For tooling see stock no. 542-8093
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Approvals
UL (E29179); CSA (LR19980-181)
Related links
- Molex 14-Way IDC Connector Female for Cable, 2 Row
- Molex 6-Way IDC Connector Female for Cable, 2 Row
- Molex 16-Way IDC Connector Female for Cable, 2 Row
- Molex 20-Way IDC Connector Female for Cable, 2 Row
- Molex 4-Way IDC Connector Female for Cable, 2 Row
- Molex 8-Way IDC Connector Female for Cable, 2 Row
- Molex 12-Way IDC Connector Female for Cable, 2 Row
- Molex 26-Way IDC Connector Female for Cable, 2 Row
