3M 10-Way IDC Connector Socket for Free Hanging, 2-Row

Subtotal (1 box of 72 units)*

£141.94

(exc. VAT)

£170.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£141.94£1.971

*price indicative

RS Stock No.:
285-6328
Distrelec Article No.:
143-12-150
Mfr. Part No.:
7100251685
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

10

Number of Rows

2

Gender

Socket

Pitch

2.54mm

Mounting Type

Free Hanging

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M Wire mount Socket, 3000 Series is a industry standard IDC socket. It has positive locking metal J clips provide high cover retention. It mates with 3M headers, plugs and pin strips for quick connect and disconnect capability.

Open or closed end covers available
Availability of Military and Centre Bump polarization
Accepts flat cable or discrete wire

Related links