3M Strain Relief for Latching

Subtotal (1 unit)*

£0.64

(exc. VAT)

£0.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 968 unit(s) ready to ship from another location
  • Plus 407 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.64

*price indicative

RS Stock No.:
276-9517
Distrelec Article No.:
143-12-212
Mfr. Part No.:
7100252589
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Mounting Type

Latching

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M EMI system accessories strain relief 0.100 inch x 0.100 inch fit to existing 3M connectors. The spring latch attachment allows quick, easy connect or disconnect, and the intra-cabinet grounding eliminates pigtails or drain wires and need for grounding clamps. It has a cast aluminium shell which offers excellent ground for EMI/ESD.

Flammability UL 94V-0
Temperature rating -55 degree C to +105 degree C

Related links