3M 34-Way PCB Socket Receptacle for Wire Mount, 2-Row
- RS Stock No.:
- 276-9515
- Distrelec Article No.:
- 143-12-157
- Mfr. Part No.:
- 7100251670
- Brand:
- 3M
Subtotal (1 unit)*
£2.06
(exc. VAT)
£2.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 215 unit(s) ready to ship from another location
- Plus 323 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £2.06 |
*price indicative
- RS Stock No.:
- 276-9515
- Distrelec Article No.:
- 143-12-157
- Mfr. Part No.:
- 7100251670
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Number of Contacts | 34 | |
Number of Rows | 2 | |
Gender | Receptacle | |
Pitch | 2.54mm | |
Mounting Type | Wire Mount | |
Select all | ||
---|---|---|
Brand 3M | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Gender Receptacle | ||
Pitch 2.54mm | ||
Mounting Type Wire Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The 3M wire mount socket is industry standard IDC socket. Positive locking metal J clips provide high cover retention.
Open or closed end covers available
Accepts flat cable or discrete wire
Accepts flat cable or discrete wire
Related links
- 3M 14-Way PCB Socket Receptacle for Wire Mount, 2-Row
- 3M 20-Way PCB Socket Receptacle for Wire Mount, 2-Row
- 3M 30-Way PCB Socket Receptacle for Wire Mount, 2-Row
- 3M 40-Way PCB Socket Receptacle for Wire Mount, 2-Row
- 3M 26-Way PCB Socket Receptacle for Wire Mount, 2-Row
- 3M 60-Way PCB Socket Receptacle for Wire Mount, 2-Row
- 3M 34-Way Connector Socket for Wire Mount, 2-Row
- 3M 34-Way IDC Connector Socket for Cable Mount, 2-Row