ERNI 12-Way IDC Connector Socket for Cable Mount, 1-Row
- RS Stock No.:
- 268-3505
- Mfr. Part No.:
- 234486
- Brand:
- ERNI
Bulk discount available
Subtotal (1 unit)*
£6.49
(exc. VAT)
£7.79
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,882 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £6.49 |
10 - 24 | £5.80 |
25 - 49 | £5.26 |
50 + | £4.80 |
*price indicative
- RS Stock No.:
- 268-3505
- Mfr. Part No.:
- 234486
- Brand:
- ERNI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ERNI | |
Number of Contacts | 12 | |
Number of Rows | 1 | |
Gender | Female | |
Pitch | 1.27mm | |
Mounting Type | Cable Mount | |
Select all | ||
---|---|---|
Brand ERNI | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Gender Female | ||
Pitch 1.27mm | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- DE
The ERNI Mini Bridge IDC Connector offers solution to satisfy the requirements of modern lighting technology. Mini Bridge connectors in a 1.27 mm pitch are predestined for a diverse range of lighting applications where space is often restricted. A robust positive interlocking system ensures a high level of reliability also in case of vibrations.
Extremely compact in design
Maximum design freedom
Contact marking available
Supporting a high current carrying capacity
Maximum design freedom
Contact marking available
Supporting a high current carrying capacity
Related links
- ERNI 12-Way IDC Connector Socket for Cable Mount, 1-Row
- ERNI 12-Way IDC Connector Socket for Cable Mount 1-Row
- Wurth Elektronik 12-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 12-Way IDC Connector Socket for Surface Mount, 1-Row
- TE Connectivity 12-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 12-Way IDC Connector Socket for Cable Mount, 1-Row
- Molex 12-Way IDC Connector Plug for Through Hole Mount, 1-Row
- Molex 12-Way IDC Connector Plug for Surface Mount, 1-Row